837-070-560-212

Heilind Number:EDA837-070-560-212
Manufacturer:EDAC
Manufacturer Number:837-070-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With its two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers a total of 70 positions for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage capacity. Upgrade your PCB setup with this essential component, a must-have in any professional electronic assembly.