837-072-520-201

Heilind Number:EDA837-072-520-201
Manufacturer:EDAC
Manufacturer Number:837-072-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission at 3A. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, catering to diverse connection needs. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in harsh environments. Elevate your PCB assembly with this essential component in the realm of connectors.