837-072-520-207

Heilind Number:EDA837-072-520-207
Manufacturer:EDAC
Manufacturer Number:837-072-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-520-207

Detailed Description

Discover our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of contacts made of copper alloy, it offers secure connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 72 positions, this connector is perfect for high-density PCB applications. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial settings. Trust in the quality and performance of this essential component for your connectivity needs.