837-072-520-212

Heilind Number:EDA837-072-520-212
Manufacturer:EDAC
Manufacturer Number:837-072-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-520-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in a vibrant green hue. This essential component, boasting a robust UL 94V-0 Diallyl Phthalate housing, guarantees optimal performance even in the most demanding environments. With two rows of durable Copper Alloy contacts, each offering a current rating of 3 A, seamless connectivity is ensured across all 72 positions. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board connections. Explore our range of PCB connectors for more innovative solutions.