837-072-521-202

Heilind Number:EDA837-072-521-202
Manufacturer:EDAC
Manufacturer Number:837-072-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-521-202

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in demanding environments. With two rows and 72 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The green color and straight mount orientation make it easy to identify and install, perfect for streamlined PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality craftsmanship for seamless board-to-board connections.