837-072-521-203

Heilind Number:EDA837-072-521-203
Manufacturer:EDAC
Manufacturer Number:837-072-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-521-203

Detailed Description

Enhance connectivity in your high-temperature applications with this durable Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3A, it ensures efficient power transmission, while the Copper Alloy contacts guarantee secure and stable connections. The connector offers 72 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial environments. Its straight mount orientation adds to its versatility, making it a crucial component in your PCB assembly projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.