837-072-521-212

Heilind Number:EDA837-072-521-212
Manufacturer:EDAC
Manufacturer Number:837-072-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting a high amperage capacity of 3 A, it's perfect for power-intensive applications. The straight mount orientation and 72 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Upgrade your connections with this essential component for your PCB assembly.