837-072-521-802

Heilind Number:EDA837-072-521-802
Manufacturer:EDAC
Manufacturer Number:837-072-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-521-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 72 positions across two rows, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees superior performance even in extreme operating conditions ranging from -40 to 105°C. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing cater to precise board-to-board connections. Trust in this connector for optimal power delivery, with a 3A amperage rating meeting industry standards. Elevate your connectivity solutions with this essential component.