837-072-521-804

Heilind Number:EDA837-072-521-804
Manufacturer:EDAC
Manufacturer Number:837-072-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-521-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage capacity, it ensures reliable power transmission, while its Copper Alloy contact material guarantees excellent conductivity. Boasting a dual-row configuration with 72 positions and a .156-inch pitch, it offers ample connectivity options for your PCB setup. The straight mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your PCB interconnection game with this top-tier component, a must-have in any professional electronics assembly.