837-072-521-807

Heilind Number:EDA837-072-521-807
Manufacturer:EDAC
Manufacturer Number:837-072-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for reliable housing. With two rows of 72 copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust board-to-board connections. Elevate your electronic assemblies with this essential component.