837-072-523-201

Heilind Number:EDA837-072-523-201
Manufacturer:EDAC
Manufacturer Number:837-072-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 72 positions, it offers ample connectivity options for your application. The contact material is crafted from Copper Alloy, ensuring excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. The .156-inch pitch and .2-inch row spacing make for easy and secure installation, while the straight mount orientation adds versatility to your design. Trust in this connector for efficient and robust board-to-board connections, meeting the highest standards of quality and performance. Welcome to the future of connectivity.