837-072-523-202

Heilind Number:EDA837-072-523-202
Manufacturer:EDAC
Manufacturer Number:837-072-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-202

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, it offers a secure connection for up to 72 positions. The .156-inch pitch and .2-inch row spacing ensure efficient data transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.