837-072-523-802

Heilind Number:EDA837-072-523-802
Manufacturer:EDAC
Manufacturer Number:837-072-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-802

Detailed Description

Enhance high-temperature connectivity with this green Card Edge Connector, designed for reliable performance in demanding environments. Featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures robust and efficient power transmission. With a 3A amperage rating and straight mount orientation, it offers secure and stable connectivity for your PCB applications. The two-row design with 72 positions allows for versatile and space-saving installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component, a reliable choice for your board-to-board PCB connections.