837-072-523-804

Heilind Number:EDA837-072-523-804
Manufacturer:EDAC
Manufacturer Number:837-072-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-804

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and Copper Alloy contact material, it offers seamless integration for your PCB setups. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while its 72 positions cater to complex circuitry requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.