837-072-523-808

Heilind Number:EDA837-072-523-808
Manufacturer:EDAC
Manufacturer Number:837-072-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-808

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector, boasting a vibrant green hue for easy identification. With an amperage of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance and safety. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for 72 positions. Designed for straight mount orientation, it guarantees effortless installation on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in this connector for secure and efficient board-to-board connections.