837-072-523-812

Heilind Number:EDA837-072-523-812
Manufacturer:EDAC
Manufacturer Number:837-072-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-812

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connector. Designed for seamless integration in PCB applications, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 72 positions, it offers ample connectivity options for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage rating guarantees efficient power transmission. Trust in this connector for robust and long-lasting board-to-board connections in your electronic projects.