837-072-524-201

Heilind Number:EDA837-072-524-201
Manufacturer:EDAC
Manufacturer Number:837-072-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-524-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a robust amperage rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability even in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your PCB assemblies. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity game with this essential component.