837-072-524-802

Heilind Number:EDA837-072-524-802
Manufacturer:EDAC
Manufacturer Number:837-072-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-524-802

Detailed Description

Enhance your high temperature PCB connection with our Green Card Edge Connector. Designed for reliability in extreme conditions, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission with a 3 A rating. With two rows of 72 positions, it offers ample connectivity options with a pitch of .156 in. The straight mount orientation and .2 in row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is essential. Upgrade your system with this essential component.