837-072-524-804

Heilind Number:EDA837-072-524-804
Manufacturer:EDAC
Manufacturer Number:837-072-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-524-804

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for optimal conductivity. With two rows and a total of 72 positions, it offers ample connectivity options. The green color coding and straight mount orientation make for easy identification and installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, ensuring secure and efficient board-to-board connections. Elevate your PCB design with this essential component.