837-072-524-808

Heilind Number:EDA837-072-524-808
Manufacturer:EDAC
Manufacturer Number:837-072-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-524-808

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material. Designed for efficiency, it offers a dual-row layout with 72 positions and a pitch of .156 inches, ensuring seamless integration onto PCBs. The Copper Alloy contact material guarantees reliable performance, while its straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.