837-072-524-812

Heilind Number:EDA837-072-524-812
Manufacturer:EDAC
Manufacturer Number:837-072-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-524-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in striking green. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable conductivity. With two rows and 72 positions, it offers ample connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial-grade applications. Explore our full range of PCB connectors for top-tier connectivity solutions.