837-072-540-201

Heilind Number:EDA837-072-540-201
Manufacturer:EDAC
Manufacturer Number:837-072-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts provide secure connectivity, with a pitch of .156 inches and row spacing of .2 inches. Offering 72 positions for seamless integration, this connector is ideal for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for diverse environments. Upgrade your setup with this essential component.