837-072-540-207

Heilind Number:EDA837-072-540-207
Manufacturer:EDAC
Manufacturer Number:837-072-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers a total of 72 positions, facilitating seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Its straight mount orientation further enhances compatibility, making it a valuable addition to any PCB assembly project. Elevate your connectivity solutions with this essential component.