837-072-540-803

Heilind Number:EDA837-072-540-803
Manufacturer:EDAC
Manufacturer Number:837-072-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-540-803

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a dual-row layout with 72 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for fire safety compliance, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Its straight mount orientation simplifies installation, making it a convenient solution for your board-to-board PCB connections. Trust in its quality and efficiency to elevate your projects to the next level.