837-072-540-804

Heilind Number:EDA837-072-540-804
Manufacturer:EDAC
Manufacturer Number:837-072-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-540-804

Detailed Description

Enhance circuit connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. Its double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, accommodates 72 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for demanding applications, this connector offers robust and dependable performance.