837-072-540-807

Heilind Number:EDA837-072-540-807
Manufacturer:EDAC
Manufacturer Number:837-072-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-540-807

Detailed Description

Upgrade your industrial equipment with our High Temp Card Edge Connector, designed for reliable performance in high-temperature environments. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows and 72 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its quality and durability to keep your systems running smoothly.