837-072-540-808

Heilind Number:EDA837-072-540-808
Manufacturer:EDAC
Manufacturer Number:837-072-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-540-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB assemblies. The straight mount orientation and 72 positions make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications where performance is critical. Elevate your PCB connectivity with this high-quality and efficient Card Edge Connector.