837-072-540-812

Heilind Number:EDA837-072-540-812
Manufacturer:EDAC
Manufacturer Number:837-072-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-540-812

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in high temperature environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and 72 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector ensures consistent performance in even the most demanding applications. Trust in its quality and durability for your next project.