837-072-541-204

Heilind Number:EDA837-072-541-204
Manufacturer:EDAC
Manufacturer Number:837-072-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-541-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating, it offers efficient power transmission for your devices. Featuring two rows of 72 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates secure and precise connections on your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and performance. Upgrade your PCB assembly with this essential component.