837-072-541-207

Heilind Number:EDA837-072-541-207
Manufacturer:EDAC
Manufacturer Number:837-072-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-541-207

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide 72 positions for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this connector for secure and efficient PCB connectivity in various industrial settings.