837-072-541-212

Heilind Number:EDA837-072-541-212
Manufacturer:EDAC
Manufacturer Number:837-072-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures long-lasting performance. With two rows of 72 copper alloy contacts, it facilitates seamless board-to-board connections. The 3A amperage rating and operating temperature range of -40 to 105°C guarantee efficient power transmission even in harsh conditions. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.