837-072-541-802

Heilind Number:EDA837-072-541-802
Manufacturer:EDAC
Manufacturer Number:837-072-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-541-802

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a striking green hue. Designed for reliable performance, it features a 2-row configuration with a total of 72 positions for seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior protection and safety. With a rated amperage of 3A and copper alloy contacts, it guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB design with this essential component.