837-072-541-803

Heilind Number:EDA837-072-541-803
Manufacturer:EDAC
Manufacturer Number:837-072-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-541-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for high performance, this connector boasts a 3 A amperage capacity, perfect for demanding applications. Its sturdy UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contact material guarantees excellent conductivity. With two rows and 72 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in this green-colored connector for seamless board-to-board connections in your projects.