837-072-541-808

Heilind Number:EDA837-072-541-808
Manufacturer:EDAC
Manufacturer Number:837-072-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this essential component boasts a vibrant green hue and sturdy UL 94V-0 Diallyl Phthalate housing for unparalleled durability. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, facilitating efficient data transfer within your setup. Operating effortlessly in extreme conditions ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this top-tier connector for seamless board-to-board connectivity in your electronic projects.