837-072-542-201

Heilind Number:EDA837-072-542-201
Manufacturer:EDAC
Manufacturer Number:837-072-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for optimal performance in demanding environments. This connector, featuring a vibrant green color, boasts a robust construction with a housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable and efficient power transfer. With a high amperage rating of 3A and a total of 72 positions, it offers ample connectivity for your applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for various PCB setups, this connector is a must-have in your inventory. Elevate your connectivity solutions with this essential component.