837-072-542-203

Heilind Number:EDA837-072-542-203
Manufacturer:EDAC
Manufacturer Number:837-072-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-542-203

Detailed Description

Enhance your high-temperature PCB connections with our durable and efficient Card Edge Connector. Designed for seamless integration, this green connector features a double-row configuration with a total of 72 positions, ensuring robust and reliable connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees superior performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB setups with this essential component for seamless data transmission.