837-072-542-207

Heilind Number:EDA837-072-542-207
Manufacturer:EDAC
Manufacturer Number:837-072-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-542-207

Detailed Description

Enhance your high-temperature connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 72 positions, this connector offers ample room for secure PCB connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient integration. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial applications. Upgrade your connectivity solutions with this high-quality component.