837-072-542-803

Heilind Number:EDA837-072-542-803
Manufacturer:EDAC
Manufacturer Number:837-072-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-542-803

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and safety. Featuring two rows of 72 copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees reliable operation in even the harshest conditions. Elevate your PCB assembly with this essential component for seamless board-to-board connectivity.