837-072-542-804

Heilind Number:EDA837-072-542-804
Manufacturer:EDAC
Manufacturer Number:837-072-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-542-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a double row configuration and 72 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Suitable for board-to-board PCB connections, this connector is a must-have for any electronic assembly project.