837-072-542-807

Heilind Number:EDA837-072-542-807
Manufacturer:EDAC
Manufacturer Number:837-072-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-542-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material. Its Copper Alloy contacts ensure reliable conductivity, while the double-row configuration with 72 positions offers ample connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C cater to diverse needs. Upgrade your connectivity solutions with this essential component.