837-072-542-808

Heilind Number:EDA837-072-542-808
Manufacturer:EDAC
Manufacturer Number:837-072-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-542-808

Detailed Description

Enhance performance and reliability in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a total of 72 positions, this connector offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of industrial settings. Its straight mount orientation makes installation a breeze, while its 3A amperage capacity guarantees reliable power transmission. Trust in this connector for seamless board-to-board PCB connections in challenging environments.