837-072-544-212

Heilind Number:EDA837-072-544-212
Manufacturer:EDAC
Manufacturer Number:837-072-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-544-212

Detailed Description

Ensure reliable connections in high-temperature environments with this green Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. With two rows of 72 positions each, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise installations. Operating within a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. The straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs.