837-072-544-802

Heilind Number:EDA837-072-544-802
Manufacturer:EDAC
Manufacturer Number:837-072-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-544-802

Detailed Description

Ensure reliable connections in high-temperature environments with our High Temp Card Edge Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector is designed for durability and performance. With a pitch of .156 inches and two rows of 72 positions each, it offers ample connectivity options for your PCB applications. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this green-colored connector for secure board-to-board connections in demanding industrial settings.