837-072-544-812

Heilind Number:EDA837-072-544-812
Manufacturer:EDAC
Manufacturer Number:837-072-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-544-812

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even under extreme conditions. With a current rating of 3 A, this connector is suitable for various applications. Its two rows of copper alloy contacts, positioned at a pitch of .156 in with .2 in row spacing, provide a total of 72 positions for seamless board-to-board connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in demanding environments. An essential component in any electronics setup, it belongs to the category of Board To Board PCB Connectors, offering a vital link in the connectivity chain. Trust in its robust construction and high-performance capabilities for seamless data transmission and power delivery.