837-072-555-207

Heilind Number:EDA837-072-555-207
Manufacturer:EDAC
Manufacturer Number:837-072-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-207

Detailed Description

Enhance your electronic connections with this high-temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it offers a striking visual cue in your circuitry. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing robust protection against heat and fire hazards. Boasting two rows of contacts made from durable Copper Alloy, it guarantees secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With a total of 72 positions, this connector offers ample room for multiple connections. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component.