837-072-555-212

Heilind Number:EDA837-072-555-212
Manufacturer:EDAC
Manufacturer Number:837-072-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in electronic assembly. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 72 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material guarantees reliable performance, even in high-temperature environments ranging from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Perfect for demanding applications, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.