837-072-555-802

Heilind Number:EDA837-072-555-802
Manufacturer:EDAC
Manufacturer Number:837-072-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a current rating of 3A, it offers robust power transmission for your electronic devices. The two-row design with 72 positions allows for efficient signal transfer, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in extreme conditions. Trust in our Card Edge Connector to deliver exceptional performance and durability in your projects.