837-072-555-803

Heilind Number:EDA837-072-555-803
Manufacturer:EDAC
Manufacturer Number:837-072-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage, it ensures reliable power transmission, while its copper alloy contact material guarantees optimal conductivity. Boasting a double-row design with 72 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Trust in its quality and efficiency for seamless board-to-board connections.