837-072-555-804

Heilind Number:EDA837-072-555-804
Manufacturer:EDAC
Manufacturer Number:837-072-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum of 3 A. With two rows of 72 positions, it offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing guarantee precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability and efficiency are paramount. Upgrade your system with this green-colored, straight-mount connector and experience seamless data transmission on your PCB.