837-072-555-807

Heilind Number:EDA837-072-555-807
Manufacturer:EDAC
Manufacturer Number:837-072-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and a total of 72 positions spread across two rows, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while its operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Elevate your board-to-board connections with this essential component.